Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87832-5622
Order Code2612313
Product RangeMilli-Grid 87832
Also Known AsGTIN UPC EAN: 822348271450
Technical Datasheet
1,500 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €1.720 |
| 1500+ | €1.600 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€860.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87832-5622
Order Code2612313
Product RangeMilli-Grid 87832
Also Known AsGTIN UPC EAN: 822348271450
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMilli-Grid 87832
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 87832-5622 from Molex is a Milli-Grid fully shrouded dual row header. This header is made of phosphor bronze material with gold plating and tin termination plating. It mates with Milli-Grid vertical through hole receptacle 79107, 78787, Milli-Grid flex-to-board vertical receptacle 79108, Milli-Grid vertical surface mount receptacle 79109, 78788, Milli-Grid crimp housing 51110, Milli-Grid cable-to-board receptacle 87568.
- Early entry system crimp terminals
- Centre polarization key
- Locking ramps
- Centre polarization slot
- Locking windows
- Marking feature
- Maximum 2A current per contact, maximum 125V voltage
- Nylon resin
- Lock to mating part with side and centre windows, PCB locator and with centre polarization slot
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Contacts
14Contacts
Product Range
Milli-Grid 87832
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001712