Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87831-1420
Order Code7472285
Product RangeMilli-Grid 87831 Series
Also Known AsGTIN UPC EAN: 822348231935
Technical Datasheet
3,551 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €1.920 |
| 100+ | €1.210 |
| 500+ | €1.190 |
| 1000+ | €1.160 |
| 2000+ | €1.140 |
| 3000+ | €1.110 |
Price for:Each
Minimum: 10
Multiple: 10
€19.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87831-1420
Order Code7472285
Product RangeMilli-Grid 87831 Series
Also Known AsGTIN UPC EAN: 822348231935
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMilli-Grid 87831 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
87831-1420 is a 87831 series, 2mm pitch, dual row, vertical, through hole, shrouded, Milli-grid PCB header. It mates with 51110 Milli-Grid dual row receptacle housings, 78787 Milli-Grid vertical through hole PCB receptacles, 78788 Milli-Grid top entry surface mount PCB receptacles, 79107 Milli-Grid vertical through hole PCB receptacles, 79108 Milli-Grid vertical through hole PCB receptacles, 79109 Milli-Grid top/bottom entry surface mount PCB receptacles, 87568 Milli-Grid dual row cable-to-board receptacles.
- 2A maximum per contact current, 125VDC maximum voltage
- 100 durability (mating cycles max)
- 14 maximum loaded circuit, 94V-0 flammability
- Phosphor bronze metal material, gold plating mating material and tin plating termination material
- Black nylon resin material
- Lock to mating part
- 1.60mm recommended PCB thickness
- 2.00mm pitch termination interface, 2.50mm PC tail length, 2.00mm pitch - mating interface
- Vertical orientation and through hole termination interface style
- Operating temperature range from -55°C to +105°C
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Contacts
14Contacts
Product Range
Milli-Grid 87831 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for 87831-1420
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041