Print Page
373 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.760 |
| 10+ | €3.410 |
| 100+ | €3.250 |
| 250+ | €2.660 |
Price for:Each
Minimum: 1
Multiple: 1
€3.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No87713-1006
Order Code2612317
Product Range87713
Also Known AsGTIN UPC EAN: 883906317690
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts22Contacts
Contact Termination TypeSurface Mount Straight
Connector MountingSurface Mount
Product Range87713
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 1.27mm pitch serial ATA host receptacle with 1.05mm plastic locating peg
- Surface mount, vertical connector
- Current rating is 1.5A
- Voltage rating is 30V
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Product Range
87713
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
22Contacts
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 87713-1006
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361