Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87569-1020
Order Code3222489
Product RangeMilli-Grid 87569
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.307 |
10+ | €0.259 |
50+ | €0.226 |
100+ | €0.195 |
500+ | €0.174 |
1000+ | €0.165 |
Price for:Each
Minimum: 1
Multiple: 1
€0.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No87569-1020
Order Code3222489
Product RangeMilli-Grid 87569
Technical Datasheet
Accessory TypeStrain Relief
For Use WithMolex 20 Position Dual Row IDT Receptacles
No. of Positions20Ways
Strain Relief MaterialThermoplastic
Product RangeMilli-Grid 87569
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
20Ways
Product Range
Milli-Grid 87569
For Use With
Molex 20 Position Dual Row IDT Receptacles
Strain Relief Material
Thermoplastic
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 87569-1020
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026218