Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87569-1014
Order Code3222488
Product RangeMilli-Grid 87569
Also Known AsGTIN UPC EAN: 800754798471
Technical Datasheet
1,108 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.318 |
100+ | €0.219 |
500+ | €0.199 |
1000+ | €0.198 |
2000+ | €0.196 |
3000+ | €0.194 |
Price for:Each
Minimum: 10
Multiple: 10
€3.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No87569-1014
Order Code3222488
Product RangeMilli-Grid 87569
Also Known AsGTIN UPC EAN: 800754798471
Technical Datasheet
Accessory TypeStrain Relief
For Use WithMolex 14 Position Dual Row IDT Receptacles
No. of Positions14Ways
Strain Relief MaterialThermoplastic
Product RangeMilli-Grid 87569
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
14Ways
Product Range
Milli-Grid 87569
For Use With
Molex 14 Position Dual Row IDT Receptacles
Strain Relief Material
Thermoplastic
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454