Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87439-0501
Order Code3221943
Product RangePico-SPOX 87439
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.111 |
100+ | €0.101 |
500+ | €0.091 |
1000+ | €0.0894 |
2000+ | €0.0878 |
3000+ | €0.0862 |
Price for:Each
Minimum: 10
Multiple: 10
€1.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No87439-0501
Order Code3221943
Product RangePico-SPOX 87439
Technical Datasheet
Product RangePico-SPOX 87439
No. of Positions5Ways
Pitch Spacing1.5mm
For Use With87421 Crimp Terminal
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Pico-SPOX 87439
No. of Positions
5Ways
For Use With
87421 Crimp Terminal
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 87439-0501
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814