Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87438-0642
Order Code1756938
Product RangePico-SPOX 87438
Also Known AsGTIN UPC EAN: 822348438945
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No87438-0642
Order Code1756938
Product RangePico-SPOX 87438
Also Known AsGTIN UPC EAN: 822348438945
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount
Product RangePico-SPOX 87438
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Product Overview
Pico-SPOX Wire to Board Connectors provides electrical and mechanical reliability in a high-temperature design that meets industry requirements.
- Friction lock for secure mating retention
- Polarization keys prevents mis-mating during assembly
- SMT-type plug header
- Saves 30% space compared with 2.00mm wire-to-board connector system
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.5mm
No. of Contacts
6Contacts
Product Range
Pico-SPOX 87438
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005