Print Page
2,070 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.220 |
| 10+ | €2.760 |
| 100+ | €2.290 |
| 250+ | €2.240 |
| 500+ | €2.200 |
| 1000+ | €2.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No85543-7001
Order Code2076095
Product Range85543
Also Known AsGTIN UPC EAN: 884982779624
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
No. of Positions8Ways
IP Rating-
Connector MountingSurface Mount
No. of Ports1Ports
Connector OrientationRight Angle
ShieldingShielded
Contact Termination TypeSurface Mount
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range85543
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Modular jacks with lightpipes
- SMT modular jacks tape and reel packaging
- SMT mounting
- RJ-11 and RJ-45
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
Connector Mounting
Surface Mount
Connector Orientation
Right Angle
Contact Termination Type
Surface Mount
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
85543
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat5e
IP Rating
-
No. of Ports
1Ports
Shielding
Shielded
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Alternatives for 85543-7001
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008817