Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No84729-0003
Order Code9652868
Product Range84729 Series
Also Known AsGTIN UPC EAN: 822348831999
Technical Datasheet
406 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.090 |
5+ | €25.000 |
10+ | €22.910 |
25+ | €21.640 |
50+ | €21.310 |
100+ | €16.960 |
Price for:Each
Minimum: 1
Multiple: 1
€27.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No84729-0003
Order Code9652868
Product Range84729 Series
Also Known AsGTIN UPC EAN: 822348831999
Technical Datasheet
Connector AUSB Type A Receptacle
Connector to ConnectorType A Plug to Type A Receptacle
Connector BUSB Type A Plug
Cable Length - Metric152mm
Cable Length - Imperial6"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range84729 Series
Product Overview
- Overmolded cordsets
- Bayonet-style latch receptacle
- Fully shielded cable
Technical Specifications
Connector A
USB Type A Receptacle
Connector B
USB Type A Plug
Cable Length - Imperial
6"
Jacket Colour
Black
Product Range
84729 Series
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Metric
152mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033868