Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No83424-9062
Order Code3865098
Product Range83424 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €72.660 |
| 5+ | €72.100 |
| 10+ | €71.540 |
| 25+ | €70.980 |
| 50+ | €70.420 |
| 100+ | €69.860 |
Price for:Each
Minimum: 1
Multiple: 1
€72.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No83424-9062
Order Code3865098
Product Range83424 Series
Technical Datasheet
Connector to ConnectorCMD Receptacle to D Subminiature Pin, 25 Way
No. of Positions25Ways
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColourBlack
Product Range83424 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
83424-9062 is a 25 pin commercial micro-D-to-25 pin D-subminiature (Female-to Male) cable assembly.
- Tin plating
- 1.83m cable length
Technical Specifications
Connector to Connector
CMD Receptacle to D Subminiature Pin, 25 Way
Cable Length - Imperial
6ft
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
No. of Positions
25Ways
Cable Length - Metric
1.83m
Product Range
83424 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229971