Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No83422-9007
Order Code3865096
Product RangeCommercial Micro-D 83422 Series
Technical Datasheet
242 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €50.050 |
5+ | €48.940 |
10+ | €47.830 |
25+ | €46.730 |
50+ | €45.620 |
100+ | €44.510 |
Price for:Each
Minimum: 1
Multiple: 1
€50.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No83422-9007
Order Code3865096
Product RangeCommercial Micro-D 83422 Series
Technical Datasheet
Connector to ConnectorCMD Receptacle to Free End
No. of Positions15Ways
Cable Length - Imperial18.11"
Cable Length - Metric460mm
Jacket Colour-
Product RangeCommercial Micro-D 83422 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
CMD Receptacle to Free End
Cable Length - Imperial
18.11"
Jacket Colour
-
SVHC
To Be Advised
No. of Positions
15Ways
Cable Length - Metric
460mm
Product Range
Commercial Micro-D 83422 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052163