Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No83421-9042..
Order Code2751141
Also Known AsGTIN UPC EAN: 800756424682
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
300+ | €24.450 |
Price for:Each
Minimum: 300
Multiple: 300
€7,335.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No83421-9042..
Order Code2751141
Also Known AsGTIN UPC EAN: 800756424682
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
Connector Type AMicro D Socket, 9 Way
Connector Type BFree End
No. of Positions9Ways
Cable Length - Imperial18.1"
Cable Length - Metric460mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 83421-9042 is a 0.46m 9-way Cable Assembly, 83421 series, commercial micro-D-to-pigtail connector, 28AWG wire size, gold-plated mating and tin-plated termination.
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Connector Type B
Free End
Cable Length - Imperial
18.1"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type A
Micro D Socket, 9 Way
No. of Positions
9Ways
Cable Length - Metric
460mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042457