Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79758-2023
Order Code2677760
Product Range79758 Series
Also Known AsGTIN UPC EAN: 889056822787
Technical Datasheet
10 In Stock
4,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.851 |
100+ | €0.687 |
500+ | €0.600 |
1000+ | €0.591 |
2000+ | €0.582 |
3000+ | €0.573 |
Price for:Each
Minimum: 10
Multiple: 10
€8.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-2023
Order Code2677760
Product Range79758 Series
Also Known AsGTIN UPC EAN: 889056822787
Technical Datasheet
Connector to ConnectorC-Grid III Crimp Terminal Socket to C-Grid III Crimp Terminal Socket
Connector Type ACrimp Socket
Connector Type BCrimp Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product Range79758 Series
Jacket ColourBlack
Product Overview
C-Grid III 2.54mm Post and Receptacle Interconnection System offers complete design flexibility and modular components that provide the widest range of electronic packaging alternatives.
- Mates with 0.64mm (0.025") square pins
- Wire to board, board to board modular interconnect systems
- Meets glow wire requirements
- Interchangeable with Molex's QF-50 product family
- Fully compatible with the industry standard DIN41651
- Headers will accept both discrete wire and ribbon cable connectors
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Connector to Connector
C-Grid III Crimp Terminal Socket to C-Grid III Crimp Terminal Socket
Connector Type B
Crimp Socket
Cable Length - Metric
300mm
Jacket Colour
Black
Connector Type A
Crimp Socket
Cable Length - Imperial
11.8"
Product Range
79758 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 79758-2023
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015