Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79758-1061
Order Code3865108
Product RangePicoBlade OTS 79758 Series
Technical Datasheet
852 In Stock
3,750 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.500 |
10+ | €1.210 |
50+ | €1.080 |
100+ | €1.020 |
500+ | €0.858 |
1000+ | €0.736 |
Price for:Each
Minimum: 1
Multiple: 1
€1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-1061
Order Code3865108
Product RangePicoBlade OTS 79758 Series
Technical Datasheet
Connector to ConnectorPicoBlade Crimp Terminal Socket to Free End
Cable Length - Imperial11.96"
Cable Length - Metric304mm
Product RangePicoBlade OTS 79758 Series
Jacket ColourRed
Technical Specifications
Connector to Connector
PicoBlade Crimp Terminal Socket to Free End
Cable Length - Metric
304mm
Jacket Colour
Red
Cable Length - Imperial
11.96"
Product Range
PicoBlade OTS 79758 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 79758-1061
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001