Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79758-1060
Order Code3241778
Product Range79758 Series
Technical Datasheet
32,465 In Stock
5,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.440 |
10+ | €1.150 |
50+ | €0.963 |
100+ | €0.918 |
500+ | €0.819 |
1000+ | €0.779 |
Price for:Each
Minimum: 1
Multiple: 1
€1.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-1060
Order Code3241778
Product Range79758 Series
Technical Datasheet
Connector to ConnectorPicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket
Cable Length - Imperial12"
Cable Length - Metric304mm
Product Range79758 Series
Jacket ColourRed
Product Overview
79758-1060 is a PicoBlade female-to-PicoBlade female cable assembly with tin (Sn) plating.
- Off-the-shelf pre-crimped leads
- Phosphor bronze material
- 1 circuit (loaded) and 1 circuit (maximum)
- Crimp or compression termination interface style
- UL 1061 wire/cable type
- 28AWG wire size
Technical Specifications
Connector to Connector
PicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket
Cable Length - Metric
304mm
Jacket Colour
Red
Cable Length - Imperial
12"
Product Range
79758 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05