Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79758-1018
Order Code2677755
Product Range79758 Series
Also Known AsGTIN UPC EAN: 889056818643
Technical Datasheet
2,398 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.450 |
10+ | €1.160 |
100+ | €1.040 |
250+ | €0.942 |
500+ | €0.863 |
1000+ | €0.789 |
Price for:Each
Minimum: 1
Multiple: 1
€1.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-1018
Order Code2677755
Product Range79758 Series
Also Known AsGTIN UPC EAN: 889056818643
Technical Datasheet
Connector to ConnectorPico-Clasp Crimp Socket to Pico-Clasp Crimp Socket
Connector Type ACrimp Socket
Connector Type BCrimp Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product Range79758 Series
Jacket ColourBlack
Product Overview
Pico-Clasp Wire to Board Connector System offers smallest 1mm pitch and 1A current with positive lock.
- Inner friction lock saves space
Applications
Automotive, Consumer Electronics, Industrial, Medical
Technical Specifications
Connector to Connector
Pico-Clasp Crimp Socket to Pico-Clasp Crimp Socket
Connector Type B
Crimp Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Connector Type A
Crimp Socket
Cable Length - Imperial
5.9"
Product Range
79758 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003