Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79758-1015
Order Code2677752
Product Range79758 Series
Also Known AsGTIN UPC EAN: 889056818698
Technical Datasheet
2,228 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.990 |
100+ | €0.783 |
500+ | €0.699 |
1000+ | €0.666 |
2000+ | €0.658 |
3000+ | €0.650 |
Price for:Each
Minimum: 10
Multiple: 10
€9.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-1015
Order Code2677752
Product Range79758 Series
Also Known AsGTIN UPC EAN: 889056818698
Technical Datasheet
Connector to ConnectorCLICK-Mate Crimp Pin to CLICK-Mate Crimp Pin
Connector Type ACrimp Socket
Connector Type BCrimp Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product Range79758 Series
Jacket ColourBlack
Product Overview
CLIK-Mate Wire to Board Connectors are designed for applications that require higher pin count connectors to carry more signal lines in less space.
- Positive inner locks
- Reinforced metal solder tabs
- Tuning-fork style contact design
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
Connector to Connector
CLICK-Mate Crimp Pin to CLICK-Mate Crimp Pin
Connector Type B
Crimp Socket
Cable Length - Metric
300mm
Jacket Colour
Black
Connector Type A
Crimp Socket
Cable Length - Imperial
11.8"
Product Range
79758 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011