Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79758-1007
Order Code2677744
Product Range79758 Series
Also Known AsGTIN UPC EAN: 889056818575
Technical Datasheet
2,939 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.140 |
100+ | €0.910 |
500+ | €0.828 |
1000+ | €0.789 |
2000+ | €0.724 |
3000+ | €0.710 |
Price for:Each
Minimum: 10
Multiple: 10
€11.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-1007
Order Code2677744
Product Range79758 Series
Also Known AsGTIN UPC EAN: 889056818575
Technical Datasheet
Connector Type ACrimp Socket
Connector to ConnectorPico-SPOX Crimp Socket to Pico-SPOX Crimp Socket
Cable Length - Imperial11.8"
Connector Type BCrimp Socket
Cable Length - Metric300mm
Product Range79758 Series
Jacket ColourBlack
Product Overview
Pico-SPOX female-to-Pico-SPOX female pre-crimped lead for use with 87439 series Pico-SPOX housings.
- Fully tested cables
- Wire size of 24AWG
Technical Specifications
Connector Type A
Crimp Socket
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Jacket Colour
Black
Connector to Connector
Pico-SPOX Crimp Socket to Pico-SPOX Crimp Socket
Connector Type B
Crimp Socket
Product Range
79758 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 79758-1007
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001