Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79758-1004
Order Code2677742
Product Range79758 Series
Also Known AsGTIN UPC EAN: 889056818186
Technical Datasheet
14 In Stock
80 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.290 |
10+ | €1.050 |
100+ | €0.832 |
250+ | €0.776 |
500+ | €0.775 |
1000+ | €0.774 |
Price for:Each
Minimum: 1
Multiple: 1
€1.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-1004
Order Code2677742
Product Range79758 Series
Also Known AsGTIN UPC EAN: 889056818186
Technical Datasheet
Connector to ConnectorPico-Lock Crimp Socket to Pico-Lock Crimp Socket
Connector Type ACrimp Socket
Connector Type BCrimp Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product Range79758 Series
Jacket ColourBlack
Product Overview
Pico-Lock Wire to Board Connector System offer combination of low profile, high current and durable locking for application requiring space savings and secure mating retention.
- Ultra-low profile mated height
- Bevelled header pin design
- Side positive locks
- Up to 3A current rating (1.50 pitch version)
- Wide robust fitting nails (solder tabs)
- Polarization/mating guide prevents mismating
- Top friction locks for mating retention and visual mating assurance
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Communications & Networking
Technical Specifications
Connector to Connector
Pico-Lock Crimp Socket to Pico-Lock Crimp Socket
Connector Type B
Crimp Socket
Cable Length - Metric
300mm
Jacket Colour
Black
Connector Type A
Crimp Socket
Cable Length - Imperial
11.8"
Product Range
79758 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 79758-1004
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001