Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79758-1002
Order Code2677740
Product Range79758 Series
Also Known AsGTIN UPC EAN: 889056818162
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.270 |
10+ | €1.110 |
100+ | €0.900 |
250+ | €0.843 |
500+ | €0.812 |
1000+ | €0.781 |
Price for:Each
Minimum: 1
Multiple: 1
€1.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-1002
Order Code2677740
Product Range79758 Series
Also Known AsGTIN UPC EAN: 889056818162
Technical Datasheet
Connector to ConnectorMicro-Clasp Crimp Socket to Micro-Clasp Crimp Socket
Connector Type ACrimp Socket
Connector Type BCrimp Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product Range79758 Series
Jacket ColourBlack
Technical Specifications
Connector to Connector
Micro-Clasp Crimp Socket to Micro-Clasp Crimp Socket
Connector Type B
Crimp Socket
Cable Length - Metric
300mm
Jacket Colour
Black
Connector Type A
Crimp Socket
Cable Length - Imperial
11.8"
Product Range
79758 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 79758-1002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012