Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79758-0004
Order Code2216738
Product Range79758 Series
Also Known AsGTIN UPC EAN: 884982052673
Technical Datasheet
2,397 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.668 |
100+ | €0.529 |
500+ | €0.473 |
1000+ | €0.471 |
2000+ | €0.469 |
3000+ | €0.467 |
Price for:Each
Minimum: 10
Multiple: 10
€6.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-0004
Order Code2216738
Product Range79758 Series
Also Known AsGTIN UPC EAN: 884982052673
Technical Datasheet
Connector to ConnectorMicro-Fit Crimp Terminal Socket to Micro-Fit Crimp Terminal Socket
Connector Type ACrimp Socket
Connector Type BCrimp Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product Range79758 Series
Jacket ColourBlack
Product Overview
The 79758-0004 is a 150mm Crimp Lead with Micro-Fit 3.0™ female-to-Micro-Fit 3.0™ female gold-plated. It is made of phosphor bronze with gold plating mating and has tin-plated termination.
Applications
Industrial
Technical Specifications
Connector to Connector
Micro-Fit Crimp Terminal Socket to Micro-Fit Crimp Terminal Socket
Connector Type B
Crimp Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Connector Type A
Crimp Socket
Cable Length - Imperial
5.9"
Product Range
79758 Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001041