Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79576-2107
Order Code3865103
Product Range79576 Series
Technical Datasheet
248 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €14.190 |
10+ | €12.050 |
25+ | €11.350 |
100+ | €11.010 |
Price for:Each
Minimum: 1
Multiple: 1
€14.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No79576-2107
Order Code3865103
Product Range79576 Series
Technical Datasheet
Connector Type AiPass Mini SAS 36 Position Plug
Connector Type BiPass Mini SAS 36 Position Plug
Cable Length - Imperial9.05"
Cable Length - Metric230mm
Jacket ColourBlack
Product Range79576 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
iPass Mini SAS 36 Position Plug
Cable Length - Imperial
9.05"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
iPass Mini SAS 36 Position Plug
Cable Length - Metric
230mm
Product Range
79576 Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001