Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79576-2103
Order Code3865102
Product Range79576 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No79576-2103
Order Code3865102
Product Range79576 Series
Technical Datasheet
Connector Type AiPass Mini SAS 36 Position Plug
Connector Type BiPass Mini SAS 36 Position Plug
Cable Length - Imperial23.6"
Cable Length - Metric600mm
Jacket ColourBlack
Product Range79576 Series
SVHCTo Be Advised
Product Overview
79576-2103 is a 36 pin internal iPass mini SAS double-ended plug with sidebands.
- 0.60m cable length
- 30AWG twinax cable
- 1A, 30VAC rated
Technical Specifications
Connector Type A
iPass Mini SAS 36 Position Plug
Cable Length - Imperial
23.6"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
iPass Mini SAS 36 Position Plug
Cable Length - Metric
600mm
Product Range
79576 Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001