Quantity | Price (ex VAT) |
---|---|
2080+ | €4.940 |
Product Information
Product Overview
The 79107-7019 is a 40-circuit 2-row 2mm pitch Milli-Grid™ Vertical receptacle, with 0.38µm gold selective plating, 3mm tail, gold-plated phosphor bronze contacts and through hole termination. This 791047 series receptacle is made of high temperature thermoplastic, mates with 87758 vertical, through hole, stackable PCB header, 87759 vertical, surface mount, stackable PCB header, 87760 right angle, through hole, stackable PCB header, 87831 vertical, through hole PCB header, 87832 vertical, surface mount PCB, suitable for board-to-board and signal applications. The high-density Milli-Grid™ connector system based on a 2 by 2mm grid pattern that offers complete design flexibility for wire-to-board, board-to-board and cable-to-board applications.
- Early entry system crimp terminals provides longer pin wipe for a more reliable contact
- Centre polarization key prevents mismating
- Locking ramps provides strong retention force to header
- Black colour
- Current rating per contact is 1A
- 125V Voltage rating
- Temperature range from -55 to 105°C
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
Board-to-Board
2Rows
Through Hole Mount
Milli-Grid 79107
Gold Plated Contacts
2mm
40Contacts
Through Hole Straight
Phosphor Bronze
No SVHC (21-Jan-2025)
Alternatives for 79107-7019 .
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate