Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 576+ | €5.950 |
Price for:Each
Minimum: 576
Multiple: 576
€3,427.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No78315-0001
Order Code2291173
Product Range78315
Also Known AsGTIN UPC EAN: 800756929507
Technical Datasheet
Memory / Card TypeDDR3 DIMM
Connector TypeDIMM Socket
Insert & Eject MechanismLatched
No. of Contacts240Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range78315
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High temperature thermoplastic housing for lead-free processing
- Ultra-low seating plane of 1.10mm height
- Low-level contact resistance of 10milliohms (maximum initial)
- Reduced latch-actuation angle
Technical Specifications
Memory / Card Type
DDR3 DIMM
Insert & Eject Mechanism
Latched
Contact Material
Copper Alloy
Product Range
78315
Connector Type
DIMM Socket
No. of Contacts
240Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Alternatives for 78315-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075