Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No78171-0004
Order Code2060678
Product RangePico-EZmate 78171
Also Known AsGTIN UPC EAN: 800756654652
Technical Datasheet
5,842 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.320 |
100+ | €0.247 |
500+ | €0.225 |
1000+ | €0.216 |
2000+ | €0.204 |
3000+ | €0.192 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No78171-0004
Order Code2060678
Product RangePico-EZmate 78171
Also Known AsGTIN UPC EAN: 800756654652
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1.2mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Straight
Product RangePico-EZmate 78171
Connector ShroudPartially Shrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Vertical mating
- Open space on header
- Gold plating
- Polarizing key
Applications
Automotive, Consumer Electronics, Lighting
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Partially Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.2mm
No. of Contacts
4Contacts
Product Range
Pico-EZmate 78171
Contact Material
Copper Alloy
Connector Type
PCB Header
Alternatives for 78171-0004
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363