Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No76001-0010
Order Code1840129
Product RangeEXTreme ZPower 76001
Also Known AsGTIN UPC EAN: 822350555302
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
855+ | €2.780 |
Price for:Each
Minimum: 855
Multiple: 855
€2,376.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No76001-0010
Order Code1840129
Product RangeEXTreme ZPower 76001
Also Known AsGTIN UPC EAN: 822350555302
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing3.18mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangeEXTreme ZPower 76001
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 76001-0010 is a 10-position 2-row vertical PCB Header with gold-plated copper alloy contacts. The EXTreme ZPower series utilize unique, dual interface which results in long-term reliability. It is suitable for use with 62100-5300 extraction tool.
- UL94V-0 Flammability
- 50A Maximum current per contact
- 15V Maximum voltage
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
3.18mm
No. of Contacts
10Contacts
Product Range
EXTreme ZPower 76001
Contact Material
Copper Alloy
Connector Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004636