Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No75710-1010
Order Code1548387
Also Known AsGTIN UPC EAN: 822350731386
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
48+ | €81.640 |
Price for:Each
Minimum: 48
Multiple: 48
€3,918.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No75710-1010
Order Code1548387
Also Known AsGTIN UPC EAN: 822350731386
Technical Datasheet
Product Range-
No. of Contacts220Contacts
Pitch Spacing3.7mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypeSolder
No. of Rows11Rows
Row Pitch3.7mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Pitch Spacing
3.7mm
Gender
Receptacle
No. of Rows
11Rows
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
220Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Solder
Row Pitch
3.7mm
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03