Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No75705-1603
Order Code1548369
Also Known AsGTIN UPC EAN: 822350290357
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No75705-1603
Order Code1548369
Also Known AsGTIN UPC EAN: 822350290357
Technical Datasheet
Product Range-
No. of Contacts132Contacts
Pitch Spacing3.7mm
Card Edge / Backplane Connector TypeBackplane
GenderHeader
Contact Termination TypeThrough Hole
No. of Rows11Rows
Row Pitch3.7mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Pitch Spacing
3.7mm
Gender
Header
No. of Rows
11Rows
Contact Material
Copper Alloy
SVHC
No SVHC (19-Jan-2021)
No. of Contacts
132Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Through Hole
Row Pitch
3.7mm
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876