Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €150.710 |
5+ | €131.880 |
10+ | €109.270 |
25+ | €97.960 |
50+ | €90.430 |
100+ | €84.400 |
Price for:Each
Minimum: 1
Multiple: 1
€150.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No75454-5001
Order Code3226155
Product Range75454
Technical Datasheet
No. of Contacts160Contacts
Connector TypeSFP+
Contact Termination TypePress Fit
Product Range75454
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass, Tin
Technical Specifications
No. of Contacts
160Contacts
Connector Type
SFP+
Product Range
75454
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Termination Type
Press Fit
Connector Mounting
PCB Mount
Contact Material
Brass, Tin
Technical Docs (3)
Alternatives for 75454-5001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05