Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74752-1308
Order Code3997692
Product Range74752 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No74752-1308
Order Code3997692
Product Range74752 Series
Technical Datasheet
Connector Type ASFP+ Plug
Connector Type BSFP+ Plug
Cable Length - Imperial9.84ft
Cable Length - Metric3m
Product Range74752 Series
SVHCTo Be Advised
Alternatives for 74752-1308
1 Product Found
Technical Specifications
Connector Type A
SFP+ Plug
Cable Length - Imperial
9.84ft
Product Range
74752 Series
Connector Type B
SFP+ Plug
Cable Length - Metric
3m
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131088