Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74750-0040
Order Code3226144
Product Range74750 Series
Technical Datasheet
66 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.540 |
| 10+ | €11.280 |
| 25+ | €10.530 |
| 100+ | €9.950 |
| 250+ | €9.630 |
| 500+ | €9.270 |
Price for:Each
Minimum: 1
Multiple: 1
€12.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No74750-0040
Order Code3226144
Product Range74750 Series
Technical Datasheet
Cage TypeQSFP+ Cage
Accessory TypeCage Assembly
For Use WithMolex 74750 Series QSFP+ I/O Connectors
Port Configuration1 x 1 (Single)
Heat SinkWith Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole, Press-Fit
Product Range74750 Series
SVHCTo Be Advised
Product Overview
74750-0040 is a QSFP+ cage assembly with heat sink.
- 2 rear legs with EMI spring fingers
- Press-fit pins
Technical Specifications
Cage Type
QSFP+ Cage
For Use With
Molex 74750 Series QSFP+ I/O Connectors
Heat Sink
With Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
To Be Advised
Accessory Type
Cage Assembly
Port Configuration
1 x 1 (Single)
Light Pipes
Without Light Pipe
Product Range
74750 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05