Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.360 |
| 10+ | €2.050 |
| 100+ | €1.730 |
| 250+ | €1.720 |
| 500+ | €1.660 |
| 1000+ | €1.610 |
Price for:Each
Minimum: 1
Multiple: 1
€2.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No74099-1005
Order Code2381198
Product RangeSL 74099
Also Known AsGTIN UPC EAN: 800756630205
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeSurface Mount Straight
Product RangeSL 74099
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74099-1005 is a 5-positiom 1-row SL™ vertical fully shrouded PCB Header with gold-plated phosphor bronze contacts and a black high temperature thermoplastic insulator. It mates with the SL™ crimp housing 70066 option N, 70066 option G, 70430 option G, 70400 option G. It is suitable for low-power and signal wire-to-board and wire-to-wire applications.
- UL94V-0 flammability
- Maximum current per contact is 3A
- Maximum voltage is 250V
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
5Contacts
Product Range
SL 74099
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536