Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73412-0232
Order Code3862350
Product Range73412 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.800 |
10+ | €3.660 |
100+ | €3.610 |
250+ | €3.560 |
500+ | €3.500 |
1000+ | €3.450 |
Price for:Each
Minimum: 1
Multiple: 1
€4.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73412-0232
Order Code3862350
Product Range73412 Series
Technical Datasheet
Connector to Connector90° MCRF Plug to 90° MCRF Plug
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial2.6"
Cable Length - Metric65mm
Jacket ColourGrey
Product Range73412 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
90° MCRF Plug to 90° MCRF Plug
Impedance
50ohm
Cable Length - Metric
65mm
Product Range
73412 Series
Coaxial Cable Type
1.13mm
Cable Length - Imperial
2.6"
Jacket Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001