Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.870 |
10+ | €5.480 |
100+ | €5.420 |
250+ | €4.870 |
500+ | €4.320 |
1000+ | €4.250 |
Price for:Each
Minimum: 1
Multiple: 1
€7.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73386-1430
Order Code3865357
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeSMP
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMP
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 73386-1430
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001