Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73286-0210
Order Code4703460
Product Range73286 Series
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €103.650 | 
| 5+ | €103.490 | 
| 10+ | €103.320 | 
Price for:Each
Minimum: 1
Multiple: 1
€103.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73286-0210
Order Code4703460
Product Range73286 Series
Technical Datasheet
Capacitance100pF
Voltage Rating100VDC
Current Rating5A
Capacitor Case StyleAxial
Capacitor MountingThrough Hole
Capacitance Tolerance± 25%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max-
Insulation Resistance-
Dielectric Characteristic-
Product Range73286 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100pF
Current Rating
5A
Capacitor Mounting
Through Hole
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
-
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
100VDC
Capacitor Case Style
Axial
Capacitance Tolerance
± 25%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
73286 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001