Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73239-0491
Order Code4412305
Product RangeCardinal Flex 73239 Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €871.110 |
| 5+ | €853.690 |
| 10+ | €836.270 |
Price for:Each
Minimum: 1
Multiple: 1
€871.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73239-0491
Order Code4412305
Product RangeCardinal Flex 73239 Series
Technical Datasheet
Connector to Connector1.85mm Plug to 1.85mm Plug
Coaxial Cable TypeMXR 300
Impedance50ohm
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Jacket Colour-
Product RangeCardinal Flex 73239 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
1.85mm Plug to 1.85mm Plug
Impedance
50ohm
Cable Length - Metric
609.6mm
Product Range
Cardinal Flex 73239 Series
Coaxial Cable Type
MXR 300
Cable Length - Imperial
24"
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0788