Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
200+ | €8.360 |
Price for:Each
Minimum: 200
Multiple: 200
€1,672.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-6035
Order Code4305411
Product Range73230 Series
Coaxial Cable Type1.37mm
Impedance50ohm
Cable Length - Imperial11.81"
Cable Length - Metric300mm
Jacket ColourBlack
Product Range73230 Series
Technical Specifications
Coaxial Cable Type
1.37mm
Cable Length - Imperial
11.81"
Jacket Colour
Black
SVHC
No SVHC (14-Jun-2023)
Impedance
50ohm
Cable Length - Metric
300mm
Product Range
73230 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1