Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
200+ | €10.420 |
Price for:Each
Minimum: 200
Multiple: 200
€2,084.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5953
Order Code4305387
Product Range73230 Series
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Jacket ColourBlack
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
1.13mm
Cable Length - Imperial
7.87"
Jacket Colour
Black
SVHC
To Be Advised
Impedance
50ohm
Cable Length - Metric
200mm
Product Range
73230 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1