Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
300+ | €6.810 |
Price for:Each
Minimum: 300
Multiple: 300
€2,043.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5330
Order Code4305353
Product Range73230 Series
Connector to Connector90° MCX Plug to 90° MCX Plug
Coaxial Cable TypeRG179/U
Impedance75ohm
Cable Length - Imperial6ft
Cable Length - Metric152.4mm
Jacket Colour-
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° MCX Plug to 90° MCX Plug
Impedance
75ohm
Cable Length - Metric
152.4mm
Product Range
73230 Series
Coaxial Cable Type
RG179/U
Cable Length - Imperial
6ft
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00501