Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €10.860 |
5+ | €10.600 |
10+ | €10.350 |
25+ | €9.550 |
50+ | €9.020 |
100+ | €8.220 |
250+ | €7.440 |
Price for:Each
Minimum: 1
Multiple: 1
€10.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5330.
Order Code4296766
Product Range73230 Series
Connector to Connector90° MCX Plug to 90° MCX Plug
Coaxial Cable TypeRG179/U
Impedance75ohm
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket Colour-
Product Range73230 Series
Technical Specifications
Connector to Connector
90° MCX Plug to 90° MCX Plug
Impedance
75ohm
Cable Length - Metric
152.4mm
Product Range
73230 Series
Coaxial Cable Type
RG179/U
Cable Length - Imperial
6"
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206