Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No70247-1051
Order Code2381193
Product RangeC-Grid 70247
Also Known AsGTIN UPC EAN: 822348487974
Technical Datasheet
1,727 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €1.120 |
| 100+ | €0.954 |
| 500+ | €0.847 |
| 1000+ | €0.842 |
| 2000+ | €0.828 |
| 3000+ | €0.808 |
Price for:Each
Minimum: 10
Multiple: 10
€11.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No70247-1051
Order Code2381193
Product RangeC-Grid 70247
Also Known AsGTIN UPC EAN: 822348487974
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeC-Grid 70247
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 2.54mm pitch dual row board-to-board C-Grid connector system
- Press-fit compliant pin provides design flexibility
- Pre-assembled FFC and IDT connector assemblies
Applications
Automotive, Consumer Electronics, Communications & Networking, Lighting, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
C-Grid 70247
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for 70247-1051
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002527