Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,793.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,793.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
69008-1090 is a 207129 series PremiumGrade hand crimp tool for Picoflex PF-50 IDT receptacle, 4-26 circuits, 26 or 28AWG flat cable, 1.00mm max thickness.
- A full cycle ratcheting hand tool ensures complete terminations
- Tool is intended for prototype, low volume, and field repair applications
- Capable of feed-thru and feed –to termination
- Hand Tool measures 200mm x 150mm x 50mm and weighs 1.65 lb (0.75kg)
- For 1.27mm Picoflex® PF-50, low profile, IDT receptacle 4 to 26 circuits, 26 or 28AWG flat cable
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
207129
For Use With
Molex Picoflex PF-50 90327, 90584, 91577 Series 28-26AWG Contacts
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3325