Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No68801-4595
Order Code2366175
Product RangeFlexi-Mate 68801 Series
Also Known AsGTIN UPC EAN: 887191406404
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No68801-4595
Order Code2366175
Product RangeFlexi-Mate 68801 Series
Also Known AsGTIN UPC EAN: 887191406404
Technical Datasheet
Connector Type AFlexi-Mate 2 Position Receptacle
Connector to ConnectorFlexi-Mate Receptacle to Flexi-Mate Receptacle
Cable Length - Imperial7.5"
Connector Type BFlexi-Mate 2 Position Receptacle
Cable Length - Metric190mm
Jacket ColourWhite
Product RangeFlexi-Mate 68801 Series
Technical Specifications
Connector Type A
Flexi-Mate 2 Position Receptacle
Cable Length - Imperial
7.5"
Cable Length - Metric
190mm
Product Range
Flexi-Mate 68801 Series
Connector to Connector
Flexi-Mate Receptacle to Flexi-Mate Receptacle
Connector Type B
Flexi-Mate 2 Position Receptacle
Jacket Colour
White
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004663