Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No68801-4229
Order Code3107323
Product RangePico-EZmate 68801 Series
Also Known AsGTIN UPC EAN: 887191283036
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No68801-4229
Order Code3107323
Product RangePico-EZmate 68801 Series
Also Known AsGTIN UPC EAN: 887191283036
Technical Datasheet
Connector to ConnectorPico-Ezmate Receptacle to Free End
Cable Length - Imperial18"
Cable Length - Metric458mm
Jacket ColourBlack, Red
Product RangePico-EZmate 68801 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Pico-Ezmate Receptacle to Free End
Cable Length - Metric
458mm
Product Range
Pico-EZmate 68801 Series
Cable Length - Imperial
18"
Jacket Colour
Black, Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072