Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No68798-0006
Order Code2524072
Also Known AsGTIN UPC EAN: 889056591546
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No68798-0006
Order Code2524072
Also Known AsGTIN UPC EAN: 889056591546
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Connector AUSB Type C Plug
Cable Length - Metric600mm
Connector BUSB Type A Plug
Cable Length - Imperial23.6"
USB StandardUSB 3.1
Jacket ColourBlack
Electronic Marking-
Product Range-
Product Overview
The compact USB Type-C Connectors and Cables expanded family supports up to 10 Gbps speeds and offers robust, reliable connectivity in IoT, wearable devices and other high-speed data I/O applications.
- Fully shielded
- Supports 4K resolution display
- 10,000 mating cycles
Applications
Automation & Process Control, Commercial, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Electronics Design, Imaging, Video & Vision, Power Management, Smartphones, Telecommunications
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Metric
600mm
Cable Length - Imperial
23.6"
Jacket Colour
Black
Product Range
-
Connector A
USB Type C Plug
Connector B
USB Type A Plug
USB Standard
USB 3.1
Electronic Marking
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05