Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No68789-0035
Order Code2990515
Product Range68789 Series
Technical Datasheet
504 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.290 |
| 10+ | €3.560 |
| 50+ | €3.550 |
| 100+ | €3.540 |
| 500+ | €3.470 |
| 1000+ | €3.400 |
Price for:Each
Minimum: 1
Multiple: 1
€5.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No68789-0035
Order Code2990515
Product Range68789 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Connector AUSB Type A Plug
Connector BUSB Type A Receptacle
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range68789 Series
SVHCTo Be Advised
Product Overview
- 68789 series type A male-to-type A female USB shielded I/O cable assembly
- 1.0m cable length, 9 circuits (loaded)
- Black resin colour, 2 rows
- PVC wire/cable type, shielded
- Maximum voltage rating is 30VAC
- Maximum current rating per contact is 0.9A
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Receptacle
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Product Range
68789 Series
Connector A
USB Type A Plug
Cable Length - Metric
1m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (4)
Alternatives for 68789-0035
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055