Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No68786-0002
Order Code3107320
Product Range68786 Series
Also Known AsGTIN UPC EAN: 883906862237
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No68786-0002
Order Code3107320
Product Range68786 Series
Also Known AsGTIN UPC EAN: 883906862237
Technical Datasheet
Connector Type AHDMI Type D Plug
Connector Type BHDMI Type A Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product Range68786 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Type D Plug
Cable Length - Imperial
4.9ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Type A Plug
Cable Length - Metric
1.5m
Product Range
68786 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05