Print Page
2,235 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.480 |
| 10+ | €6.360 |
| 25+ | €5.960 |
| 100+ | €5.320 |
| 250+ | €5.210 |
| 500+ | €5.110 |
Price for:Each
Minimum: 1
Multiple: 1
€7.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No68767-0199
Order Code3498885
Product Range68767
Technical Datasheet
Connector Type AHDMI Type A Plug
Connector Type BHDMI Type A Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range68767
SVHCTo Be Advised
Alternatives for 68767-0199
1 Product Found
Product Overview
68767-0199 is a HDMI A male-to-HDMI A male cable assembly.
- Version 1.4 with Ethernet
- 1m length
- 0.5A, 40VDC rated
- Shielded
- Black colour
Technical Specifications
Connector Type A
HDMI Type A Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Type A Plug
Cable Length - Metric
1m
Product Range
68767
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079379