Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No68561-0016
Order Code1519816
Product Range68561 Series
Also Known AsGTIN UPC EAN: 822348489947
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No68561-0016
Order Code1519816
Product Range68561 Series
Also Known AsGTIN UPC EAN: 822348489947
Technical Datasheet
Connector Type ASATA 7 Position Receptacle
Connector Type BSATA 7 Position Receptacle
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColourRed
Product Range68561 Series
Product Overview
Moving beyond traditional desktop and network storage applications, Serial ATA is quickly becoming an integral part of consumer electronic products with integrated hard disk drives. Typical applications include HDD-DVD recorders, home-servers, multimedia hubs, LCD TVs, digital juke boxes, HDD enabled game consoles, set-top boxes with personal video recorders, audio players and audiovisual devices for the automotive industry.
- Lead-Free
- Latch and non-Latch versions
- Positive Latch
- Standard and pigtail versions
Technical Specifications
Connector Type A
SATA 7 Position Receptacle
Cable Length - Imperial
19.7"
Jacket Colour
Red
Connector Type B
SATA 7 Position Receptacle
Cable Length - Metric
500mm
Product Range
68561 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958